ABC35DRSI

Heilind Number:SULABC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSI

Detailed Description

The ABC35DRSI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and gold contact plating on beryllium copper material, it ensures reliable signal transmission. Featuring a threaded mount type and straight orientation, it offers secure and easy installation. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for power and data-intensive systems. With 70 positions and through-hole termination, it provides ample connectivity options. Its rugged construction, with a wide operating temperature range of -65 to 150°C, guarantees durability in harsh environments. The matte tin termination plating enhances its longevity. Perfect for industrial and commercial applications, the ABC35DRSI is a top choice for engineers seeking high-quality connectors for their designs.