ABC35DRSN-S288

Heilind Number:SULABC35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSN-S288

Detailed Description

Introducing the ABC35DRSN-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, two rows of 70 positions, and a pitch of 2.54mm make it versatile for various PCB setups. The contact material of Beryllium Copper with Gold plating guarantees efficient signal transmission. Its unique Loop Bellow contact type and Straddle orientation offer secure and stable connections. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh operating conditions. The termination method of Card Extender with Matte Tin plating ensures easy installation and reliable performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB layout. Truly a standout in the realm of connectors, the ABC35DRSN-S288 is a top choice for high-reliability applications.