ABC35DRSN-S328

Heilind Number:SULABC35DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRSN-S328

Detailed Description

This female board-to-board PCB connector, with SKU ABC35DRSN-S328, features two rows of 70 contacts designed for high reliability applications. Constructed from PPS and Beryllium Copper, it ensures durability and optimal performance in harsh environments. The connector, operating at a maximum voltage of 700 VAC and 3 A, is suitable for power and signal transmission. Gold-plated contacts offer excellent conductivity, while matte tin termination provides reliable soldering. With a pitch of 2.54 mm, it allows for precise alignment on the PCB. The straight orientation and no mounting requirement facilitate easy installation. Meeting stringent temperature standards with an operating range of -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring .61 inches in height and 9.4 mm in width, saves space on the PCB. Overall, the ABC35DRSNS328 connector guarantees robust connectivity in critical electronic systems.