ABC35DRSS-S288

Heilind Number:SULABC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRSS-S288

Detailed Description

Introducing the ABC35DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender, side hole mount type, and card extender termination method make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a voltage rating of 700 VAC ensures safety. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The loop bellow contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds durability. With a connector height of 15.49mm and width of 9.4mm, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial applications, the ABC35DRSS-S288 is the reliable choice.