ABC35DRSS

Heilind Number:SULABC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRSS

Detailed Description

The ABC35DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows of 70 positions each, and side-hole mount type make it versatile for various connectivity setups. The contact material is Beryllium Copper with gold plating for optimal signal transfer. Operating within a wide temperature range of -65 to 150°C, it guarantees stability in harsh environments. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its performance. With a pitch of 2.54mm and compact dimensions, it is suitable for space-constrained PCB layouts. Matte Tin termination plating adds to its longevity. Overall, the ABC35DRSS is a reliable and efficient solution for your connectivity needs in aerospace, defense, and other hi-rel industries.