ABC35DRST-S288

Heilind Number:SULABC35DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRST-S288

Detailed Description

The ABC35DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique contact type, Loop Bellow, and constructed with PPS & Beryllium Copper materials, this connector ensures reliable and efficient signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the requirements of power-intensive systems. The threaded mount type and straddle orientation offer secure and stable connectivity, while the termination method of Card Extender simplifies installation. With 70 positions and a pitch of 2.54mm, it allows for versatile PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Gold-plated contacts and matte tin termination plating guarantee long-term durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The ABC35DRST-S288 is the ideal choice for critical electronic connections in aerospace, defense, and industrial applications.