ABC35DRST

Heilind Number:SULABC35DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRST
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRST

Detailed Description

The ABC35DRST is a high-performance female connector designed for demanding applications in the aerospace and defense industries. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers efficient power transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring optimal conductivity and corrosion resistance. This 2-row connector has 70 positions, each with a pitch of 2.54mm, perfect for high-density board-to-board connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The connector's straight orientation and loop bellow contact type further enhance its reliability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution. Termination plating with Matte Tin offers additional protection. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABC35DRST is a vital component for advanced electronic systems.