ABC35DRSZ

Heilind Number:SULABC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRSZ

Detailed Description

Introducing the ABC35DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a gender specification of female and two rows of contacts, it offers versatility in circuit board assembly. The side-hole mount and through-hole termination method guarantee secure attachment. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity and durability, while the loop bellow design allows for reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Boasting 70 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. The matte tin termination plating enhances solderability, and with a low profile of 15.49mm and a width of 9.4mm, it optimizes PCB real estate. Ideal for aerospace, defense, and industrial applications, the ABC35DRSZ sets a new standard in high-reliability connectivity.