ABC35DRTH-S13

Heilind Number:SULABC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DRTH-S13

Detailed Description

The ABC35DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors, it offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of Card Extender simplifies installation. With a pitch of 2.54mm and 70 positions, it accommodates multiple connections with ease. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The connector's orientation is straddle, and its contact type is Full Bellow, further enhancing its performance. With a tail length of 4.7mm and a connector height of 10.95mm, it offers versatility in installation options. The termination plating of Matte Tin ensures long-term reliability. Overall, the ABC35DRTH-S13 is a top-of-the-line solution for your PCB connectivity needs, meeting the highest standards of quality and performance.