ABC35DRTH-S734

Heilind Number:SULABC35DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC35DRTH-S734

Detailed Description

Introducing the ABC35DRTH-S734, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row design with 70 positions allows for versatile connectivity on PCBs. Its clearance hole mount and thru-hole termination method offer easy and secure installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. Trust in the ABC35DRTH-S734 for exceptional performance in critical electronic systems.