| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC35DRTH-S93 |
ABC35DRTH-S93
| Heilind Number: | SULABC35DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DRTHS93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers secure power transmission. The female connector with two rows and 70 positions, terminated through holes with gold-plated contacts, guarantees stable and efficient connectivity. Its straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained designs. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust the ABC35DRTHS93 for high-quality, high-reliability board-to-board connections.

