ABC35DRTI-S13

Heilind Number:SULABC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRTI-S13

Detailed Description

Introducing the ABC35DRTI-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring exceptional durability and signal integrity. With a threaded mount type and card extender termination method, it offers secure and reliable installation. The gold-plated contacts, operating at a maximum voltage of 700 VAC, guarantee low contact resistance and high conductivity. Meeting stringent quality standards, this connector is ideal for applications requiring high reliability, such as aerospace or industrial systems. With a pitch of 2.54mm and 70 positions, it allows for efficient data transmission. Its straddle orientation and full bellow contact type further enhance performance. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in harsh conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation on PCBs. With matte tin termination plating, it ensures compatibility with lead-free soldering processes. Trust in the ABC35DRTI-S13 for seamless and reliable board-to-board connections in your critical applications.