ABC35DRTI-S93

Heilind Number:SULABC35DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRTI-S93

Detailed Description

ABC35DRTI-S93 is a high-performance Board To Board PCB Connector designed for demanding applications. With a current rating of 3A and voltage resistance up to 700VAC, this connector ensures reliable power transmission. Featuring two rows of Female connectors with a pitch of 2.54mm, it offers secure and precise mating. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Threaded mount type and Thru Hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector, with a total of 70 positions and a compact design, is perfect for high-density PCB applications. Its Full Bellow contact type and Matte Tin termination plating further enhance its durability. Trust in the ABC35DRTIS93 for robust and efficient board-to-board connections.