ABC35DRTI

Heilind Number:SULABC35DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRTI

Detailed Description

Introducing the ABC35DRTI, a high-performance PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for reliable power transmission in demanding applications. Its threaded, thru-hole mount type ensures secure attachment to your PCB, while the gold-plated Beryllium Copper contacts offer superior signal integrity. With two rows of 70 positions each, it provides ample connectivity options. The connector's straight orientation and 2.54mm pitch make for easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for use in a variety of environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Matte Tin termination plating adds to its reliability. Ideal for hi-rel applications, this connector is a perfect choice for industries requiring high-performance board-to-board connections. Trust the ABC35DRTI for seamless and efficient PCB connectivity.