ABC35DRTN-S13

Heilind Number:SULABC35DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRTN-S13

Detailed Description

The ABC35DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in even the harshest environments. With a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female connector with two rows is ideal for various circuit board setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the full bellow contact type and straddle orientation enhance stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of industrial and commercial uses. The termination method of card extender and termination plating of matte tin further enhance its durability. Compact in size with a height of 10.95mm and width of 10.16mm, this connector is perfect for space-constrained applications. Trust the ABC35DRTN-S13 for secure and efficient board-to-board connections in your projects.