| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DRTS-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC35DRTS-S734 |
ABC35DRTS-S734
| Heilind Number: | SULABC35DRTS-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DRTS-S734 |
| ECAD Model: |
Specifications
Detailed Description
The ABC35DRTS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, female gender configuration with side hole mounting and through-hole termination, this connector ensures secure and reliable connectivity. With 70 positions and a pitch of 2.54mm, it allows for dense PCB layouts. The contacts are made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The straight orientation and low profile design make it versatile for various systems. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications.

