ABC35DRTS-S93

Heilind Number:SULABC35DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRTS-S93

Detailed Description

Introducing the ABC35DRTS-S93, a high-performance connector designed for precision applications. Crafted from durable PPS and Beryllium Copper, this female connector features a side hole mount type with thru-hole termination, ensuring secure and reliable connectivity. With 70 contacts arranged in two rows, each contact is plated with gold for optimal conductivity. The full bellow contact type and straight orientation further enhance signal integrity. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for demanding environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, the ABC35DRTS-S93 ensures performance and durability in harsh conditions, meeting the highest industry standards for reliability.