ABC35DRXN

Heilind Number:SULABC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRXN

Detailed Description

Introducing the ABC35DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and conductivity. With a dual-row, female design and straight orientation, it provides seamless connectivity in compact spaces. The Thru Hole termination method ensures secure attachment, while the gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of electronic systems. With 70 positions and a pitch of 2.54mm, it allows for efficient data transfer. The connector's temperature range of -65 to 150°C and matte tin termination plating make it ideal for harsh environments. Trust in the ABC35DRXN for high-reliability interconnect solutions.