ABC35DRYH

Heilind Number:SULABC35DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRYH

Detailed Description

Introducing the ABC35DRYH, a high-performance board-to-board PCB connector designed for critical applications requiring superior conductivity and reliability. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing low contact resistance and durability. Its straight orientation and 70 positions make it ideal for densely populated PCB layouts. The termination method is through-hole with a tail length of 11.18mm, catering to secure and stable soldering. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient installation. The termination plating is Matte Tin, ensuring compliance with RoHS regulations. Whether in aerospace, defense, or industrial applications, the ABC35DRYH guarantees high-reliability performance. Upgrade your connectivity solutions with this essential component.