ABC35DRYI

Heilind Number:SULABC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRYI

Detailed Description

This female board-to-board PCB connector, SKU ABC35DRYI, is meticulously crafted for high-performance applications. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures reliable conductivity and durability. With a pitch of 2.54mm and 70 positions across two rows, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees reliability in demanding environments. The full bellow contact type and matte tin termination plating further enhance its performance. Perfect for hi-rel applications, this connector excels in aerospace, defense, and industrial settings. Trust in the ABC35DRYI for seamless and dependable board-to-board connections.