ABC35DRYN-S13

Heilind Number:SULABC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRYN-S13

Detailed Description

The ABC35DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and data connectivity. The connector has a gender of Female and offers 70 positions across 2 rows, making it versatile for various connectivity needs. Its termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee optimal conductivity. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, allows for efficient PCB integration. Ideal for high-reliability applications, the ABC35DRYN-S13 is a crucial component for ensuring seamless connectivity in industrial systems.