ABC35DRYN-S93

Heilind Number:SULABC35DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRYN-S93

Detailed Description

Introducing the ABC35DRYN-S93, a high-performance connector designed for demanding applications. With PPS & Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. Featuring two rows and a straight orientation, it is perfect for board-to-board or card edge connections. The Full Bellow contact type, along with Gold plating, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. With a pitch of 2.54mm, tail length of 11.18mm, and termination method through hole, installation is easy and secure. The Matte Tin termination plating provides durability, while the wide operating temperature range of -65 to 150°C ensures functionality in extreme conditions. With 70 positions, this connector offers ample connectivity options. Trust in the ABC35DRYN-S93 for your critical connectivity needs.