| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC35DRYN |
ABC35DRYN
| Heilind Number: | SULABC35DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into your design. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the Matte Tin termination provides durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industries. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Trust the ABC35DRYN for secure and efficient board-to-board connections.

