ABC35DRYS-S13

Heilind Number:SULABC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRYS-S13

Detailed Description

Introducing the ABC35DRYS-S13, a high-performance board-to-board PCB connector crafted for optimal power and signal transmission. This female connector features two rows of 70 gold-plated contacts, meticulously designed with PPS and Beryllium Copper for enhanced durability and conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable connections in demanding environments. The Full Bellow contact type and Matte Tin termination plating guarantee secure attachment and efficient signal transfer. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for mission-critical applications. Its sleek design, with a compact height of 10.95mm and width of 10.16mm, allows for easy integration into various systems. Whether used in aerospace, telecommunications, or industrial settings, the ABC35DRYS-S13 offers uncompromising performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.