ABC35DRYS-S734

Heilind Number:SULABC35DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYS-S734
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC35DRYS-S734

Detailed Description

Introducing the ABC35DRYS-S734, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. Featuring a dual-row, 70-position female layout with side hole mount and thru-hole termination, it offers seamless connectivity. The gold-plated Beryllium Copper contacts guarantee efficient signal transmission, while the full bellow design and 2.54mm pitch enhance performance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is perfect for aerospace, military, and industrial use. With a compact form factor, measuring only 10.95mm in height and 10.16mm in width, it is ideal for space-constrained environments. The Matte Tin termination plating ensures optimal soldering performance. Trust the ABC35DRYS-S734 for your critical connectivity needs.