ABC35DRYS-S93

Heilind Number:SULABC35DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DRYS-S93

Detailed Description

The ABC35DRYS-S93 connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender with two rows, it offers a secure connection through side hole mounting and thru-hole termination. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its full bellow contact type and straight orientation accommodate precise and efficient connections. With 70 positions and a tail length of 11.18mm, it offers versatility in board-to-board and card edge connections. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Featuring matte tin termination plating, it complies with RoHS regulations. A part of the hi-rel category, the ABC35DRYSS93 connector is a dependable solution for critical connectivity needs.