ABC35DRYS

Heilind Number:SULABC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DRYS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DRYS

Detailed Description

Featuring a dual-row design, the ABC35DRYS connector is engineered for high-performance PCB applications. With a pitch of 2.54mm (.1 in) and a total of 70 female contacts, this connector offers reliable connectivity in demanding environments. Its side hole mount and thru-hole termination method ensure secure attachment to circuit boards. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees durability and efficient signal transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 11.18mm (.44 in) and a low connector height of 10.95mm (.431 in), this connector is compact yet powerful. Ideal for hi-rel applications, it comes with matte tin termination plating, meeting stringent quality standards. This connector falls under the category of Board To Board PCB Connectors/Card Edge Connectors, making it a versatile solution for various electronic systems.