ABC35DSXN

Heilind Number:SULABC35DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DSXN
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DSXN

Detailed Description

The ABC35DSXN is a high-performance female board-to-board PCB connector designed for critical applications demanding reliability and durability. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures secure and stable connections. With a pitch of 2.54mm and 35 positions, it offers ample connectivity options. The contact material is gold plated, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, the connector is suitable for harsh environments. Its straight orientation and no mounting design facilitate easy installation. With termination through hole and matte tin plating, it ensures efficient signal transmission. Ideal for aerospace, defense, and industrial applications, the ABC35DSXN meets the highest standards of performance and quality.