| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC35DTAD |
ABC35DTAD
| Heilind Number: | SULABC35DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and 2 rows of 70 positions offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-lasting durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Upgrade your connectivity solutions with the ABC35DTAD.

