ABC35DTAH

Heilind Number:SULABC35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTAH

Detailed Description

The ABC35DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a contact type of Loop Bellow, it offers precise and secure connections. Its right-angle orientation and clearance hole mount type allow for flexible installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power environments. The matte tin termination plating and wide operating temperature range of -65 to 150°C ensure durability and performance in harsh conditions. With 70 positions and a tail length of 2.54mm, it provides ample connectivity options. The ABC35DTAH is ideal for use in aerospace, military, and industrial applications where reliability is paramount.