ABC35DTAN

Heilind Number:SULABC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTAN

Detailed Description

Introducing the ABC35DTAN, a high-performance female connector designed for reliable board-to-board PCB connections. Featuring two rows of 70 gold-plated contact pins made of PPS and Beryllium Copper, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The loop bellow contact type and right-angle orientation provide secure mating in tight spaces. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. The termination method is via thru-hole mounting with Matte Tin plating, ensuring easy and reliable installation. Measuring 15.49mm in height and 9.4mm in width, the ABC35DTAN is compact yet robust, making it ideal for demanding industrial and commercial electronics projects. Upgrade your connectivity solutions with this top-of-the-line connector.