ABC35DTAS

Heilind Number:SULABC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTAS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTAS

Detailed Description

This high-performance PCB connector, ABC35DTAS, is designed for precision and durability in demanding electronic applications. Featuring a unique combination of PPS and Beryllium Copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity and signal integrity. With 70 positions and loop bellow contact type, it offers ample connectivity options. Operating temperature range from -65 to 150°C guarantees performance in extreme conditions. Matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Ideal for hi-rel applications, this connector is a crucial component in ensuring seamless PCB connections.