ABC35DTAT

Heilind Number:SULABC35DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DTAT

Detailed Description

Introducing the ABC35DTAT, a high-performance board-to-board PCB connector engineered for precision and durability. Crafted with PPS and Beryllium Copper, this connector ensures reliable conductivity in demanding environments. Its threaded mount type and thru-hole termination method guarantee secure attachment, while the gold-plated Beryllium Copper contacts offer optimal signal transfer. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Featuring a right-angle orientation and 70 positions across two rows, it allows for efficient PCB connections. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Trust in the ABC35DTAT for superior connectivity in your projects.