ABC35DTBD

Heilind Number:SULABC35DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTBD

Detailed Description

The ABC35DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts guarantee low contact resistance and high durability. The right-angle orientation and two rows of 70 positions offer versatility in PCB layout. With a clearance hole mount type and through-hole termination, installation is easy and secure. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Overall, the ABC35DTBD is a reliable solution for high-reliability interconnect needs.