ABC35DTBH

Heilind Number:SULABC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTBH

Detailed Description

Introducing the ABC35DTBH, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for exceptional durability and conductivity. With a compact design and right-angle orientation, this connector is perfect for space-saving applications. Its two rows of 70 gold-plated contacts ensure reliable signal transmission, while the loop bellow contact type offers secure connections. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for both standard and demanding environments. The clearance hole mount and thru-hole termination method make installation easy and efficient. Matte Tin termination plating provides additional protection against corrosion. At just 15.49mm in height and 9.4mm in width, the ABC35DTBH is a versatile solution for your connectivity needs in industries such as aerospace, telecommunications, and more.