ABC35DTBI

Heilind Number:SULABC35DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTBI

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, the SKU ABC35DTBI connector boasts high-performance capabilities. With a compact design and a pitch of 2.54mm, it is suitable for various applications. This female connector, with two rows and a threaded mount type, offers secure and stable connections. Its termination method through-hole ensures easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and amperages of 3A, this connector is reliable even in demanding environments. Its loop bellow contact type and right-angle orientation further enhance its versatility. With 70 positions and a tail length of 4.57mm, it provides ample connectivity options. Meeting high standards with an operating temperature range of -65 to 150°C and termination plating of Matte Tin, this connector is ideal for hi-rel applications in Board to Board and PCB systems.