ABC35DTBN-S189

Heilind Number:SULABC35DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULABC35DTBN-S189

Detailed Description

Introducing the ABC35DTBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various setups. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the matte tin termination ensures durability. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration. Ideal for hi-rel applications, the ABC35DTBN-S189 is a top choice for engineers seeking quality and performance in their connectivity solutions.