ABC35DTBN

Heilind Number:SULABC35DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTBN

Detailed Description

The ABC35DTBN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. The female connector has two rows with 70 positions, allowing for versatile connectivity. Its right-angle orientation and no mounting design make it easy to integrate into PCB layouts. Gold-plated contacts and Matte Tin termination guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Meeting stringent quality standards, it is a dependable choice for aerospace, defense, and industrial applications. With its compact dimensions of 9.4mm width and 15.49mm height, the ABC35DTBN offers space-saving connectivity solutions without compromising on performance.