| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULABC35DTKD |
ABC35DTKD
| Heilind Number: | SULABC35DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC35DTKD Board To Board PCB Connector, a high-performance solution for your connectivity needs. Featuring a durable construction of PPS & Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a straight orientation and clearance hole mount type, it offers easy installation onto your PCB. Its 70 female contacts, each with Loop Bellow contact type, guarantee secure connections. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. The Matte Tin termination plating enhances its longevity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Trust the ABC35DTKD for seamless board-to-board connections in your projects.

