ABC35DTKI

Heilind Number:SULABC35DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTKI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTKI

Detailed Description

Introducing the ABC35DTKI, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender with two rows and threaded mount type offers secure connectivity. Using a thru-hole termination method with gold-plated Beryllium Copper contacts, it ensures optimal signal integrity. The 2.54mm pitch and Loop Bellow contact type accommodate intricate PCB layouts. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. With 70 positions and a tail length of 4.83mm, it enables versatile connectivity options. Meeting the highest quality standards, including matte tin termination plating, it guarantees long-term performance. Ideal for aerospace, defense, and industrial applications, the ABC35DTKI is the epitome of reliability in board-level connections.