ABC35DTKN

Heilind Number:SULABC35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTKN

Detailed Description

The ABC35DTKN connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, it offers a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC. With gold-plated contacts and a loop bellow contact type, it guarantees optimal conductivity and signal integrity. This female connector has two rows, each with 70 positions, and is suitable for through-hole termination. Operating efficiently in a wide temperature range from -65 to 150 °C, it meets stringent industrial requirements. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm (.37in) width and a low profile of 15.49mm (.61in) height, it is ideal for board-to-board and card edge connections in various electronic applications. Whether in aerospace, telecommunications, or industrial systems, the ABC35DTKN connector ensures secure and efficient connectivity.