ABC35DTKS

Heilind Number:SULABC35DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTKS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTKS

Detailed Description

Introducing the ABC35DTKS, a high-performance board-to-board PCB connector designed for critical applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and 70 positions, it offers ample connectivity options. The female gender, side hole mount type, and thru-hole termination method make it versatile for various PCB setups. Gold contact plating and loop bellow contact type guarantee excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures soldering integrity. Trust the ABC35DTKS for secure and high-speed connections in aerospace, defense, and industrial applications.