| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC35DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC35DTMD |
ABC35DTMD
| Heilind Number: | SULABC35DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC35DTMD |
| ECAD Model: |
Specifications
Detailed Description
The ABC35DTMD Board to Board PCB Connector offers reliable connectivity with PPS and Beryllium Copper construction. Featuring a 2.54mm pitch, this female connector is designed for clearance hole mounting with a right-angle orientation. Its Loop Bellow contact type, plated with gold, ensures efficient signal transmission with a voltage rating of 700 VAC and an amperage of 3A. With two rows and 70 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. The Matte Tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your PCB connections. Trust the ABC35DTMD for high-quality and high-reliability performance.

