ABC35DTMH

Heilind Number:SULABC35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTMH

Detailed Description

Introducing our SKU ABC35DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of female connectors, this connector boasts a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable signal transmission. The loop bellow contact type and right-angle orientation make it versatile for various mounting configurations. With 70 positions and a clearance hole mount type, it provides ample connectivity options. The connector also boasts a wide operating temperature range of -65 to 150°C, making it suitable for use in extreme conditions. Its matte tin termination plating ensures secure and durable connections. Perfect for industrial, aerospace, and other hi-rel applications, the ABC35DTMH connector sets the standard for performance and reliability.