ABC35DTMI

Heilind Number:SULABC35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTMI

Detailed Description

Introducing the ABC35DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The 2-row, 70-position design offers ample connectivity options, while the loop bellow contact type and gold plating guarantee low contact resistance and high signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The right-angle orientation and threaded mount type make for easy and secure installation. With matte tin termination plating for optimal soldering, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your connectivity solutions with the ABC35DTMI.