ABC35DTMT-S273

Heilind Number:SULABC35DTMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC35DTMT-S273

Detailed Description

Introducing ABC35DTMT-S273, a high-performance female connector designed for robust board-to-board or card edge connections. Crafted with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a threaded mount type for secure installation, it boasts a 2.54mm pitch and a loop bellow contact type, ideal for high-speed data transmission. With gold contact plating and matte tin termination, it guarantees excellent signal integrity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is perfect for demanding industrial applications. Its 70 positions and right-angle orientation offer flexibility in layout design, while its compact dimensions of 15.49mm height and 11.94mm width make it suitable for space-constrained environments. Trust in the ABC35DTMTS273 for premium connectivity solutions.