ABC35DTMT

Heilind Number:SULABC35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC35DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC35DTMT

Detailed Description

Introducing the ABC35DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Crafted from PPS and Beryllium Copper, it offers exceptional durability. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suited for high-power operations. Its loop bellow contact type and right-angle orientation facilitate efficient signal transmission. With 70 positions and a tail length of 6.35mm, it allows for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures easy integration. The termination plating of matte tin further enhances its performance. Ideal for applications in aerospace, defense, and industrial sectors, the ABC35DTMT sets a new standard for connectivity solutions.