ABC36DCKD

Heilind Number:SULABC36DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKD

Detailed Description

Introducing the ABC36DCKD, a high-performance PCB connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets the stringent power requirements of modern electronics. The gold-plated contact material guarantees excellent signal transmission, while the termination method of Thru Hole offers easy installation. Its 72 positions and double-row design provide ample connectivity options, ideal for complex circuitry. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is built to withstand extreme conditions. The ABC36DCKD is a versatile solution for board-to-board and card edge connections, making it a must-have component for your electronic projects.