ABC36DCKH

Heilind Number:SULABC36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKH

Detailed Description

Introducing the ABC36DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage handling capability of 700VAC, it meets the needs of power-intensive systems. The Gold-plated contacts guarantee low contact resistance and enhanced durability. With 72 positions in a dual-row configuration, it offers ample connectivity options. The Thru Hole termination method and Clearance Hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust the ABC36DCKH for secure and efficient board-to-board connections.