ABC36DCKI-S288

Heilind Number:SULABC36DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DCKI-S288

Detailed Description

Introducing the ABC36DCKI-S288, a high-performance PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 3 A and a voltage capacity of 700 VAC. Featuring two rows of Loop Bellow contacts, each with gold plating for enhanced conductivity, it offers a pitch of 2.54 mm and 72 positions for versatile connectivity. The threaded mount and straddle orientation guarantee secure installation, while the card extender termination method and matte tin plating on the tails ensure easy and durable soldering. With an operating temperature range of -65 to 150 °C and a compact size of 9.4 mm in width and 15.49 mm in height, this connector is perfect for space-constrained environments in industries such as aerospace, telecommunications, and medical devices. Trust in the ABC36DCKIS288 for your critical board-to-board PCB connections.